1-6450831-4

Heilind Number:AMP1-6450831-4
Manufacturer:TE Connectivity
Manufacturer Number:1-6450831-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MBXLE R/A HDR 32S+14P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450831-4
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:46
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:14
Number of Signal Positions:32
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450831-4
SKU:AMP1-6450831-4

Detailed Description

Elevate your connectivity with our MBXLE Right Angle Header. Designed for high-performance applications, this connector features a 4-row configuration with 32 signal and 14 power positions, offering versatile power and signal transmission. Crafted from durable high-temperature thermoplastic with a UL 94V-0 flammability standard, it ensures reliable operation even in harsh environments. With a 50A contact amperage and voltage ratings up to 200V AC/DC, it's suitable for power-intensive tasks. Wave solder capable and operating in temperatures ranging from -40 to 125°C, this header guarantees secure PCB mounting and stable performance. Ideal for power and signal circuit applications, it's a must-have component in your connectivity arsenal.