1-6450860-6

Heilind Number:AMP1-6450860-6
Manufacturer:TE Connectivity
Manufacturer Number:1-6450860-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXLE VERT RCPT 6LP + 24S + 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450860-6
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .23 in, .25 in, 2.54 mm, 5.84 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:33
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:Without
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:9
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450860-6
SKU:AMP1-6450860-6

Detailed Description

Elevate your power and signal connections with our MBXLE VERT RCPT 6LP + 24S + 3P connector. Featuring a robust design with four rows, this board-mount connector offers reliable performance in high-temperature environments. With a mix of socket contacts and power positions, it provides versatile connectivity for various applications. Its UL 94V-0 housing in sleek black ensures safety and durability. The contact termination through-hole press-fit method guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range, from -40 to 125°C, this connector is ideal for demanding industrial settings. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power and signal needs. Trust in the performance of our MULTI-BEAM XLE connector for seamless board-to-board connections in your projects.