1-6450862-8

Heilind Number:AMP1-6450862-8
Manufacturer:TE Connectivity
Manufacturer Number:1-6450862-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MBXLE VERT RCPT 11HDP + 24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450862-8
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm, .2 in, 5.08 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:35
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Tray
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L846
Number of Power Positions:11
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450862-8
SKU:AMP1-6450862-8

Detailed Description

Elevate your power and signal connections with this high-performance MULTI-BEAM XLE housing, featuring 11 high-density power positions and 24 signal positions. Crafted from high temperature thermoplastic in a sleek black finish, this vertical receptacle is designed for board mount installation with through-hole press-fit termination. With a voltage rating of 60V AC/DC and contact amperage of 50A, it ensures reliable performance in demanding environments. UL 94V-0 compliant for enhanced safety, this connector assembly is ideal for power and signal applications. Its noble metal contact plating and tin termination provide excellent conductivity, while its tray packaging offers convenience. RoHS compliant and with an ECCN classification of EAR99, this connector assembly meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this premium-quality connector system.