| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450870-1 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450870-1 |
| SKU: | AMP1-6450870-1 |
1-6450870-1
Specifications
Detailed Description
Introducing the MBXLE Right Angle Receptacle Connector, a versatile solution for power and signal applications. With a total of 24 positions, including four power and 20 signal positions, this connector offers ample connectivity options. The housing is made of high-temperature thermoplastic in a sleek black color, meeting UL 94V-0 flammability standards for added safety. Featuring through-hole solder termination, it ensures secure and reliable connections on the printed circuit board. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for various environments. Its contact design, with a contact amperage rating of 42A and gold plating on the mating area, guarantees efficient power transmission. The right-angle mount orientation and boardlock mating retention type provide ease of installation and stability on the PCB. With a voltage rating of 60V AC/DC, this connector is ideal for demanding applications where performance and durability are essential. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity with the MBXLE Right Angle Receptacle Connector, the perfect choice for power and signal integration in electronic systems.

