| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450870-3 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450870-3 |
| SKU: | AMP1-6450870-3 |
1-6450870-3
Specifications
Detailed Description
Introducing the MBXLE Right-Angle Receptacle Connector, a versatile solution for power and signal applications. This high-performance connector features a durable housing made of high-temperature thermoplastic in sleek black, meeting UL 94V-0 flammability standards for added safety. With four rows, it offers a total of 28 positions, including 12 power and 16 signal positions, making it ideal for board-to-board configurations. The Through Hole - Solder termination method ensures secure and reliable connections, while the noble metal contact plating with a thickness of .76 µm guarantees excellent conductivity. Operating in a wide temperature range from -40 to 125 °C, this connector is suitable for various environments. Its boardlock mating retention type and sequencing mating/unmating configuration provide ease of use and reliability. Designed for power and signal transmission in demanding applications, this connector is a perfect choice for your connectivity needs.

