| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647016-2 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 50 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.55 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-647016-2 |
| Replacement Part: | 4-647016-2 |
| SKU: | AMP1-647016-2 |
1-647016-2
| Heilind Number: | AMP1-647016-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-647016-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with this MTA 100 series connector assembly, ideal for signal circuit applications. Featuring a durable nylon housing in striking red, it offers reliable performance in a cable mount setup. With gold-plated contacts and insulation displacement crimp termination, it ensures secure and efficient connectivity for 12 positions. UL and CSA certified, it meets stringent standards for safety and quality. The 2.54mm pitch, 5A contact amperage, and 250VAC voltage rating make it suitable for various applications. Mating retention with a latch mechanism and polarization alignment enhance usability, while the operating temperature range of -55 to 105°C ensures durability in diverse environments. This connector assembly, with LR7189 and E28476 agency certifications, is a dependable choice for appliances and other electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-647016-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


