| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647401-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.75 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-647401-1 |
| SKU: | AMP1-647401-1 |
1-647401-1
| Heilind Number: | AMP1-647401-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-647401-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle housing in a versatile natural color. Designed for seamless integration, this connector features a single row with 11 positions, accommodating wire sizes ranging from 30 to 18 AWG. With a current rating of 6.5 A and a voltage capacity of 250 VAC, it offers reliable performance in various applications. The nylon GF housing material ensures durability, meeting UL 94V-0 flammability standards for safety. Suitable for cable mount installations, this connector boasts a pitch of 3.96 mm (.156 in) and operates effectively in temperatures ranging from -55 to 105°C (-67 to 221°F). Its inline contact layout and wire-to-board system make it ideal for appliances and other electronic devices. RoHS compliant and certified by UL and CSA agencies, it guarantees quality and reliability in every use. Upgrade your connectivity solutions with this essential connector for your PCB projects.

