| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6489906-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 40 |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6489906-0 |
| SKU: | AMP1-6489906-0 |
1-6489906-0
Specifications
Detailed Description
Elevate your PCB assembly with our high-performance Board to Board Mezzanine Connector. Designed for signal transmission, this vertical-mount connector features two rows and 200 positions, allowing for seamless board stacking. With a compact .8mm pitch and gold-plated contacts, it ensures reliable conductivity even in high-voltage environments. Operating with precision from -40 to 257°F, it meets stringent industry standards for insulation resistance and flammability. RoHS-compliant and featuring a tray packaging for convenience, this connector is essential for data and device applications, offering optimal performance and ease of assembly.

