| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600303-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600303-0 |
| SKU: | AMP1-6600303-0 |
1-6600303-0
| Heilind Number: | AMP1-6600303-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-6600303-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connection with the MBXL VERT HDR 6ACP, a high-performance header designed for board-to-board mounting. Crafted from durable High Temperature Thermoplastic in a sleek black housing, this connector boasts a vertical orientation and press-fit termination method for secure assembly. With 6 pin contacts rated for 42 A, it ensures reliable power transmission in demanding environments. Meeting UL 94V-0 flammability standards and operating seamlessly in a wide temperature range from -20 to 105 °C (-4 to 221 °F), it's a dependable choice for power applications. Its noble metal plating on the contact mating area guarantees efficient conductivity, while the tin-plated termination enhances durability. Packaged in trays for easy handling, this connector is ideal for various power circuit setups, providing a trusted link between components on printed circuit boards. Compliant with RoHS regulations, it's also environmentally friendly and safe for use in electronic devices worldwide. Upgrade your connectivity with the MBXL VERT HDR 6ACP, the perfect solution for efficient power transmission.

