| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600313-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600313-6 |
| SKU: | AMP1-6600313-6 |
1-6600313-6
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT HDR 4P+20S connector. Designed for high-performance applications, this board-to-board header features a durable thermoplastic housing in sleek black. With four power positions and twenty signal positions, it offers versatile functionality for your circuitry needs. The through-hole press-fit termination method ensures secure and reliable connections, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -20 to 105 °C, it's suitable for various environments. Its contact amperage of 42 A, along with a voltage rating of 300 V AC/DC, ensures efficient power transmission. Ideal for power and signal applications, this connector is a reliable solution for your electronic projects.

