1-6600330-0

Heilind Number:AMP1-6600330-0
Manufacturer:TE Connectivity
Manufacturer Number:1-6600330-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 9P+24S+9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6600330-0
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:42
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:18
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-6600330-0
SKU:AMP1-6600330-0

Detailed Description

Elevate your power and signal connectivity with the MBXL VERT HDR 9P+24S+9P. This vertical board-to-board connector features a robust construction with high-temperature thermoplastic housing in sleek black. With 42 durable pin contacts, it ensures reliable performance in demanding environments. The 4-row design allows for efficient power and signal transmission, with 18 power positions and 24 signal positions. Gold-plated contact terminations and noble metal mating areas guarantee optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Suitable for power and signal applications, this header connector operates flawlessly at temperatures ranging from -20 to 105 °C. Perfect for high-performance electronic systems, it offers a secure board mount with retention clips and posts. RoHS compliance and durable construction make it a trusted choice for various industrial and commercial uses. Indulge in seamless connectivity with the MBXL VERT HDR 9P+24S+9P.