| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600330-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600330-1 |
| SKU: | AMP1-6600330-1 |
1-6600330-1
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT HDR 6ACP+24S+6ACP, a high-performance board-to-board connector designed for robust applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, this connector boasts four rows of 36 contact pins, with 12 power and 24 signal positions for versatile functionality. With a voltage rating of up to 300V AC/DC and 42A contact amperage, it ensures reliable performance even in demanding environments. The through-hole solder termination method offers secure attachment to your printed circuit board, while the vertical mount orientation saves space. Operating within a wide temperature range of -20 to 105°C, this connector is ideal for power and signal transmission in various industrial settings. RoHS compliant and UL 94V-0 certified, it guarantees safety and quality. Upgrade your connectivity solutions with this essential component for efficient and seamless operations.

