| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600330-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 52 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600330-3 |
| SKU: | AMP1-6600330-3 |
1-6600330-3
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT HDR 2HDP+48S+2HDP Header. Designed for high-performance applications, this connector features a durable High Temperature Thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards. With 52 positions, including 4 power and 48 signal, it offers versatile functionality. The board mount design with through-hole solder termination ensures secure installation, while the vertical orientation and retention clip/post mating retention type provide stability. Rated for 60V AC/DC and capable of handling up to 42A, it guarantees reliable power transmission. The contact pins, plated with noble metal and gold, ensure optimal conductivity and durability in diverse environments. Operating in a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for various applications. Whether for industrial machinery, telecommunications, or automotive systems, this connector, part of our Data and Devices series, delivers exceptional performance and reliability, complying with RoHS regulations for environmental sustainability.

