| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600333-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600333-0 |
| SKU: | AMP1-6600333-0 |
1-6600333-0
Specifications
Detailed Description
Enhance connectivity with the MBXL VERT HDR 2P+16S+2P, a versatile power and signal connector designed for board-to-board applications. Featuring a high-temperature thermoplastic housing in sleek black, this vertical mount connector ensures secure and reliable performance in demanding environments. With 20 contact positions, including 4 power and 16 signal, it offers ample connectivity options for your electronic systems. The through-hole press-fit termination method, along with UL 94V-0 flammability standard compliance, guarantees durability and safety. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F) and meeting RoHS compliance, this connector is suitable for various industrial applications. Trust in its noble metal contact mating area plating and tin contact termination plating for efficient power transmission. Designed for easy installation with retention clips/posts and sequencing mating/unmating configuration, it ensures a secure and orderly connection process. Elevate your connectivity solutions with this high-performance Board to Board connector.

