| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600333-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600333-1 |
| SKU: | AMP1-6600333-1 |
1-6600333-1
Specifications
Detailed Description
Enhance board-to-board connectivity with the MBXL VERT HDR 3ACP+24S+3ACP, a high-performance connector designed for power and signal applications. This versatile component features a robust housing made of high temperature thermoplastic in sleek black, ensuring reliable performance in a wide range of operating temperatures. With four rows and a total of 30 positions, including six power and 24 signal positions, it offers ample connectivity options for various circuit configurations. The through-hole press-fit termination method provides secure attachment to the PCB, while the vertical mount orientation saves valuable board space. Meeting UL 94V-0 flammability standards, this connector guarantees safety and durability in demanding environments. Its contact pins, plated with noble metal and terminated with tin, ensure efficient power transmission and signal integrity. Whether for industrial machinery or consumer electronics, the MBXL VERT HDR 3ACP+24S+3ACP is the ideal choice for high-current applications.

