| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600333-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600333-2 |
| SKU: | AMP1-6600333-2 |
1-6600333-2
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT HDR 2P+24S+2P connector. Designed for efficiency and durability, this board-to-board header features a high-temperature thermoplastic housing in sleek black, with four power positions and twenty-four signal positions for versatile connectivity. With a contact pitch of 2.54 mm (.1 in) and 6.35 mm (.25 in), it offers reliable performance in a variety of applications. The UL 94V-0 flammability standard ensures safety, while the high amperage rating of 42 A guarantees robust power transmission. Suitable for vertical board mounting, this connector operates smoothly in temperatures ranging from -20 to 105 °C (-4 to 221 °F), making it ideal for demanding environments. RoHS compliant and featuring noble metal contact plating, it meets high-quality standards for sustainability and performance. Upgrade your electronic systems with the MBXL VERT HDR connector, your solution for efficient power and signal transfer.

