| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66099-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66099-5 |
| SKU: | AMP1-66099-5 |
1-66099-5
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable brass construction with a tin plating for reliable performance in industrial settings. Designed for 16-18 AWG wire termination through crimping, this contact ensures secure connectivity in temperatures ranging from -55 to 90°C. With a current rating of 13A, it's ideal for various applications, including power and signal transmission. The round contact shape and bright plating finish offer ease of use and visibility during installation. RoHS compliant and packaged in loose pieces, it's convenient for bulk deployments. Elevate your connector solutions with this high-quality contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |


