| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66101-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66101-5 |
| SKU: | AMP1-66101-5 |
1-66101-5
Specifications
Detailed Description
Enhance your power and signal connections with our III+ SKT contact, ideal for use with 18-16 AWG discrete wires. Featuring a durable brass construction with gold plating on the contact mating area, this socket contact ensures reliable performance in industrial settings. Its crimp termination method and acceptance of wire insulation diameters ranging from 2.03 to 2.54 mm make for easy and secure installation. With a contact amperage of 13 A and an operating temperature range of -55 to 150 °C, this contact is suitable for a wide range of applications. Rest assured of its quality and compliance, as it meets RoHS standards. Each package contains 100 pieces, offering convenience for your connectivity needs. Upgrade your connectors with this AMP Type III+ contact for efficient power and signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91505-1 | ![]() |


