| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66101-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66101-6 |
| Replacement Part: | 2-66101-0 |
| SKU: | AMP1-66101-6 |
1-66101-6
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ SKT, featuring a durable brass construction and Tin-Lead plating for reliable performance. Designed for 16-18 AWG wire termination via crimping, this contact socket ensures secure connections in industrial applications. With a current rating of 13 A, it accommodates diverse power needs. Operating seamlessly in temperatures ranging from -55 to 90°C (-67 to 194°F), it offers versatility and durability. Each package contains 100 loose pieces, making it convenient for various projects. Suitable for wire and cable termination, this contact is crucial for efficient circuitry in battery and power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |


