| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66103-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66103-6 |
| SKU: | AMP1-66103-6 |
1-66103-6
Specifications
Detailed Description
Enhance your power and signal connections with our III+ Pin, featuring 24-20 gauge compatibility and a durable 15AU/FL plating. Designed for SMPACK applications, this brass contact ensures reliable performance in a variety of environments, with a contact amperage rating of 13A. The crimp termination method offers secure attachment to discrete wire cables, while the gold plating in the mating area guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -55 to 90°C, this contact is ideal for industrial use. RoHS compliant and meticulously crafted, it meets high-quality standards for wire and cable connectivity. Each package contains 100 loose pieces, ready for your assembly needs. Elevate your connectivity solutions with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||


