1-66108-7

Heilind Number:AMP1-66108-7
Manufacturer:TE Connectivity
Manufacturer Number:1-66108-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,26-24,TIN,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66108-7
Series:AMP Type III+
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 24 - 26 AWG
Contact Termination Plating:Tin
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
VDE Tested:Yes
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66108-7
SKU:AMP1-66108-7

Detailed Description

Enhance your power and signal connections with our AMP Type III+ Socket Contact. Designed for 24-26 AWG discrete wire termination, this contact ensures reliable performance in industrial environments, with a durable brass construction and tin plating. With a 13A current rating and VDE tested for quality assurance, it's suitable for a wide range of applications. The crimp termination method and wire insulation support make installation easy, accommodating wire insulation diameters between .035 and .055 inches. RoHS compliant and UL agency certified, you can trust in the safety and reliability of this product. Perfect for use in battery and coin cell clips, contacts, and holders, it comes in a convenient package of 4000 on a reel for efficient handling. Operating temperature range of -55 to 90°C (-67 to 194°F) ensures performance even in harsh conditions. Upgrade your connectivity solution with this high-quality, versatile contact.