1-66109-5

Heilind Number:AMP1-66109-5
Manufacturer:TE Connectivity
Manufacturer Number:1-66109-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,26-24,TIN-LEAD,SMPACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66109-5
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 24 - 26 AWG
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:UL UL 94V-0
Part Aliases:1-66109-5
SKU:AMP1-66109-5

Detailed Description

Enhance your power and signal connections with the AMP Type III+ Socket. Designed for 26-24 AWG cable termination, this contact features a durable brass construction with a tin-lead plating for reliable performance. UL and UL 94V-0 certified, it ensures safety and quality in industrial applications. With a crimp termination method, it offers easy installation onto wires and cables. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it is suitable for various environments. Each package contains 100 pieces, making it convenient for bulk projects. Perfect for wire and cable connections, this contact is a versatile solution for your connectivity needs.