| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-2 |
| Replacement Part: | 1-66358-8 |
| SKU: | AMP1-66358-2 |
1-66358-2
Specifications
Detailed Description
Enhance your power and signal connections with the III+ SKT Contact, featuring a durable phosphor bronze construction for reliable performance. Designed for 18-14 gauge wires, this contact ensures a secure crimp termination with tin-lead plating. With a contact size of 16, it can handle up to 13A of current, making it ideal for various industrial applications. Its reel packaging and operating temperature range of -55 to 90°C (-67 to 194°F) offer convenience and versatility. RoHS compliant and suitable for wire sizes ranging from .8 to 2mm² (14-18 AWG), this contact guarantees efficient and compliant connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 2151101-1 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 2151101-2 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 7-2151101-7 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 1-66358-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-66358-2 Application Tooling | ![]() |


