1-66358-3

Heilind Number:AMP1-66358-3
Manufacturer:TE Connectivity
Manufacturer Number:1-66358-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,18-14,30AU/FL,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66358-3
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:16
Contact Type:Socket
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.12 - .2 µm, 5 - 8 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66358-3
SKU:AMP1-66358-3

Detailed Description

Enhance power and signal connections with our III+ SKT contact, designed for efficient crimp termination on 18-14 AWG wires. Featuring a durable phosphor bronze construction with gold plating, this Socket contact ensures reliable conductivity in industrial environments. With a current rating of 13 A and operating temperature range of -55 to 150 °C, it's suitable for various applications. The contact, with a mating area plated in gold and underplated with nickel, guarantees robust performance. Accommodating wire sizes from .8 to 2 mm², it provides versatility in connectivity. RoHS compliant and packaged in reels of 4000, it's ideal for high-volume projects. Trust in this AMP Type III+ contact for secure and efficient wire terminations.