| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-8 |
| SKU: | AMP1-66358-8 |
1-66358-8
Specifications
Detailed Description
Enhance your power and signal connections with our III+ SKT contact, designed for reliable performance in industrial settings. With a contact size of 16 and a termination method of crimping, this socket contact is ideal for use with discrete wire cables ranging from 14 to 18 AWG. Featuring a tin plating finish and phosphor bronze construction, it ensures efficient conductivity and durability. Operating within a wide temperature range from -55 to 90°C (-67 to 194°F), it offers versatility for various applications. With a package quantity of 4000, this contact is suitable for high-volume projects. RoHS compliant and suited for wire insulation diameters of 2.03 to 2.54 mm (.08 to .1 in), it meets industry standards for environmental responsibility and performance. Upgrade your connectors with this AMP Type III+ contact for seamless power and signal transmission.


