| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel, Reverse Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-1 |
| Replacement Part: | 1-66359-5 |
| SKU: | AMP1-66359-1 |
1-66359-1
Specifications
Detailed Description
Enhance your connectivity with our III+ PIN, featuring a 18-14 gauge size and TIN-LEAD plating for optimal performance. Designed for crimp termination, this contact is crafted from durable Phosphor Bronze with a contact amperage of 13A, making it ideal for power and signal applications. With a package quantity of 4000, it is perfect for high-volume projects. Its operating temperature range of -55 to 90°C ensures reliability in various environments. This industrial-grade contact, with a precious metal mating area plating and nickel underplating, guarantees long-lasting functionality. Suitable for wire and cable termination, it accommodates a wire size of .8 - 2mm² (14 - 18 AWG) and accepts insulation diameters from 2.03 to 2.54mm (.08 - .1in). Trust in its bright tin-lead plating finish and compliance with ECCN regulations for quality assurance. Elevate your connectivity solutions with this essential component.


