| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-7 |
| Replacement Part: | 1-66359-9 |
| SKU: | AMP1-66359-7 |
1-66359-7
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable construction of Copper-Nickel Alloy for reliable performance. Suitable for 18-14 gauge wires, this contact is designed for crimp termination on discrete wire cables. With a contact amperage of 25 A and operating temperature range of -55 to 90°C, it ensures efficient conductivity in various industrial applications. The Tin-Lead plating offers corrosion resistance, while the precious metal mating area plating guarantees optimal signal transmission. Each package includes 4000 contacts, conveniently dispensed on a reel for easy storage and handling. Compliant with industrial standards, this contact is ideal for wire and cable connections in demanding environments.


