| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-3 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-3 |
| SKU: | AMP1-66360-3 |
1-66360-3
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket. Designed for 18-14 AWG wires, this contact features a durable brass construction with a tin plating for reliable performance in industrial environments. With a crimp termination method, it ensures secure connectivity, while its operating temperature range of -55 to 90 °C (-67 to 194 °F) makes it suitable for various applications. Each package contains 100 pieces, perfect for your bulk connector needs. RoHS compliant and featuring bright tin plating finish, this contact guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with our AMP Type III+ Socket.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 66180-1 | III+ PIN,SOLDER,30AU,10AU FLASH,LP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66360-3 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66360-3 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66360-3 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 1-66360-3 Application Tooling | ![]() |


