| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-4 |
| SKU: | AMP1-66360-4 |
1-66360-4
Specifications
Detailed Description
Enhance the connectivity of your power and signal systems with our AMP Type III+ Socket Contact. Designed for efficient crimp termination onto discrete wires, this contact features durable Copper-Nickel Alloy construction with a gold-plated mating area for reliable performance in industrial environments. Suitable for wire sizes ranging from 14 to 18 AWG, it accommodates insulation diameters of 2.03 to 2.54 mm. With a current rating of 25 A and an operating temperature range of -55 to 150 °C, this contact ensures secure and efficient power transmission. Compliant with RoHS regulations, it is packaged in quantities of 1000 for convenience. Upgrade your connectors with this essential component for seamless connectivity in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66361-4 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-87195-6 | MOD IV RECP LP, 30 Au, TIN, RoHS | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity HX-SCE-1K-6.4-50-S1-4 | HX-SCE-1K-6.4-50-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274187 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||


