| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-5 |
| Replacement Part: | 1-66360-6 |
| SKU: | AMP1-66360-5 |
1-66360-5
Specifications
Detailed Description
Easily connect and terminate wires with our III+ SKT contact, designed for 18-14 gauge cables. Featuring a durable copper-nickel alloy construction with Tin-Lead plating, it ensures reliable power and signal transmission in industrial applications. With a contact size of 16 and a crimp termination method, installation is quick and efficient. Each package includes 1000 loose pieces, perfect for large-scale projects. Operating in a wide temperature range from -55 to 90°C, this contact is suitable for various environments. Its compatibility with wire sizes ranging from .8 to 2 mm² and insulation diameters of 2.03 to 2.54 mm makes it versatile for different setups. Trust in its 25 A test current rating for optimal performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 91519-1 | ![]() |


