| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66361-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 25 A |
| Color Code: | Violet |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66361-6 |
| SKU: | AMP1-66361-6 |
1-66361-6
Specifications
Detailed Description
This AMP Type III+ contact features a 16-pin design with a durable Copper-Nickel Alloy construction, ideal for reliable power and signal connections. With a termination method of crimping, it ensures secure attachment to wires within the 18-14 AWG range. The Tin plating on the contact's mating and termination areas offers enhanced conductivity and corrosion resistance, suitable for industrial applications. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it guarantees performance in various environments. Each package contains 1000 loose pieces, making it convenient for bulk installations. RoHS compliant and featuring a violet color code, this contact meets strict environmental standards while providing easy identification in complex setups. A versatile solution for wire and cable connections, it accepts insulation diameters ranging from 2.03 to 2.54 mm (.08 to .1 in), ensuring compatibility with a wide range of cables. With a contact amperage of 25A, it offers reliable power transmission, making it an essential component in power connectors and battery holders.

