| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66425-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 1-66425-2 |
| SKU: | AMP1-66425-2 |
1-66425-2
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a 30-26 AWG crimp termination method for reliable performance. With a contact size of 16, this brass pin is designed for optimal conductivity, meeting UL and UL 94V-0 standards for safety. Its tin plating ensures durability, even in industrial environments, while accommodating wire sizes ranging from 26 to 30 AWG. Operating efficiently in temperatures from -55 to 90 °C (-67 to 194 °F), this contact is suitable for a variety of applications. Packaged in a convenient reel with 4000 units, it is ideal for high-volume projects requiring quality components. ROHS compliant and with E28476 UL agency certification, you can trust in the integrity of this product for your connectivity needs. Upgrade your circuitry with this essential component, designed for wire and cable termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |


