| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66602-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66602-0 |
| SKU: | AMP1-66602-0 |
1-66602-0
Specifications
Detailed Description
Enhance your power and signal connections with the AMP Type III+ III+ PIN. Designed for durability and efficiency, these contacts feature Crimp termination and are crafted from high-quality Copper-Nickel Alloy with Tin plating. With a contact size of 16, they accommodate wire sizes ranging from .8 to 2 mm² (14-18 AWG), making them versatile for various applications. Operating smoothly in temperatures from -55 to 90°C (-67 to 194°F), these contacts are suitable for industrial use. Each package contains 1000 pieces, ensuring an ample supply for your needs. RoHS compliant and with a test current of 25 A, you can rely on these contacts for secure and efficient connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 1-66602-0 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 1-66602-0 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 1-66602-0 Application Tooling | ![]() |
| TE Connectivity 91521-1 | TE Connectivity 1-66602-0 Application Tooling | ![]() |


