| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66740-9 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66740-9 |
| SKU: | AMP1-66740-9 |
1-66740-9
Specifications
Detailed Description
Enhance your power connector systems with the Type XII Female Contact (Strip), a crucial component for efficient and reliable crimp terminations in aerospace, defense, and marine applications. This contact, crafted from high-quality copper with a durable tin plating, ensures optimal conductivity and performance even in harsh operating conditions ranging from -55 to 105°C (-67 to 221°F). With a contact amperage rating of 15A, it accommodates 16-14 AWG wire sizes, making it versatile for various power connections. Packaged in quantities of 1500 on a convenient reel, this Type XII contact, featuring a right-angle orientation and wire insulation support, facilitates easy assembly and maintenance. Compliant with RoHS regulations, it guarantees environmental responsibility without compromising on functionality. Elevate your connectivity solutions with this essential component designed for wire-to-wire applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90382-2 | ![]() | |
| TE Connectivity 2063487-2 | ![]() | |
| TE Connectivity 2063487-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66255-1 | ![]() | |
| TE Connectivity 66255-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2027 | P-26-029615 - Second Source. Addition of a second source for base metal material used in the manufacture of the affected products. This change involves a different approved material origin, while maintaining the same material grade, temper, dimensional characteristics, and technical requirements currently defined for the product. There are no changes to product design, manufacturing process, tooling, or plating specifications. All part numbers remain unchanged, and there is no impact to form, fit, or function. | Download | |||
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


