| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-699297-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 18 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Wire |
| Length: | 1.173 in |
| Cable Exit Angle: | 180° |
| Width: | 1.969 in, 50 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-699297-1 |
| SKU: | AMP1-699297-1 |
1-699297-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System, designed for optimal performance in signal circuit applications. The male terminal housing, featuring a single row layout and a 5mm pitch, ensures secure and efficient connections. Constructed with durable PBT GF material in a sleek black finish, this connector offers reliable operation even in extreme temperatures ranging from -40 to 130°C (-40 to 266°F). With four positions and a 180° cable exit angle, it facilitates streamlined wiring in your vehicle. Compliant with RoHS standards, this connector is not only environmentally friendly but also guarantees lead-free solder processes. Its primary locking feature and terminal position assurance further enhance its stability and security. Elevate your automotive assembly process with this essential accessory.

