1-745270-1

Heilind Number:AMP1-745270-1
Manufacturer:TE Connectivity
Manufacturer Number:1-745270-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONT,SOCKET,HDE,#18-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745270-1
Series:AMPLIMITE HDE
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Contact Amperage:3.7 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Bright
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .4 - .8 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Wire Insulation Diameter:.075 in, 1.91 mm
Connector Product Type:Contact
Wire Insulation Support:With
Accepts Wire Insulation Diameter:1.52 mm
Double Wire Insulation Diameter:.054 in, 1.37 mm
Part Aliases:1-745270-1
SKU:AMP1-745270-1

Detailed Description

Enhance your signal connectivity with our 1-745270-1 Contact Socket from the AMPLIMITE HDE series. Designed for optimum performance, this contact features Insulation Displacement Crimp (IDC) termination method and Phosphor Bronze construction. With #18-22 wire size compatibility and a contact amperage of 3.7 A, it ensures reliable power transmission. The gold-plated mating area with a 30 µin thickness guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is ideal for various applications. This RoHS-compliant connector, suitable for Cable-to-Cable systems, is a must-have component for your connectivity needs.