| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745494-8 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Rows: | 2 |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 1-745494-8 |
| SKU: | AMP1-745494-8 |
1-745494-8
| Heilind Number: | AMP1-745494-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-745494-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this essential PLUG ASSY from the AMPLIMITE HDE series. Designed for high-density environments, this black connector features 15 pins in a 2-row configuration, ensuring efficient data and device connections. Its durable shell, suitable for shell size 2, guarantees secure and reliable performance. With a contact size of 20 and compatibility with round jacketed cables and discrete wires, it offers versatility for various applications. The shielded design provides added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this preloaded plug assembly, accommodating wire sizes from .12 to .4 mm² (26-22 AWG) effortlessly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-747909-2 | ![]() |


