| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745508-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Shell Size: | 5 |
| Package Quantity: | 1 |
| GPL: | 252 |
| Packaging: | Package |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5817 |
| Ferrule Material: | Aluminum |
| ECCN: | EAR99 |
| Ferrule Diameter: | 20.07 mm, .79 in |
| Ferrule Type: | Split-Ring |
| Cable Outside Diameter: | .71 - .75 in |
| Part Aliases: | 1-745508-2 |
| SKU: | AMP1-745508-2 |
1-745508-2
Specifications
Detailed Description
Enhance your connection integrity with our durable FERRULE SPLIT RING, HD. Crafted from high-quality aluminum, this essential accessory ensures reliable performance in demanding environments. Its split-ring design accommodates cables with an outside diameter ranging from .71 to .75 inches, providing a secure fit. Part of the AMPLIMITE Kit series, this ferrule is a must-have for data and device applications. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory adherence. Elevate your connectivity with this precision-engineered component.

