| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-746601-1 |
| Color: | Black |
| Accessory Type: | Pull Tab |
| Contact Plating: | Gold |
| Body Material: | Nylon |
| Package Quantity: | 1 |
| GPL: | 318 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Standards Met: | CSA UL |
| Part Aliases: | 1-746601-1 |
| SKU: | AMP1-746601-1 |
1-746601-1
Specifications
Detailed Description
Enhance connectivity with this essential accessory, designed for optimal performance in a variety of applications. Crafted with durable nylon and featuring a sleek black color, this pull tab ensures easy handling and secure attachment. With gold contact plating, it guarantees reliable conductivity, meeting stringent CSA and UL standards for quality and safety. Package includes one pull tab, perfect for streamlined installation. RoHS compliant and with LR 7189 and E28476 certifications, this accessory is a versatile and essential component for any project requiring efficient and durable connector solutions.

