1-746610-7

Heilind Number:AMP1-746610-7
Manufacturer:TE Connectivity
Manufacturer Number:1-746610-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 DIP PLUG, 100CL, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-746610-7
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:50
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Standard
Tail Length:.156 in, 3.96 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.253 in, 6.43 mm
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5709
Wire Size:.051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG
Contact Design:Solder Dip
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.68 in, 42.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.278 in, 7.06 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .042 in, .81 - 1.07 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-746610-7
SKU:AMP1-746610-7

Detailed Description

This straight, board-mount Connector Assembly is designed for efficient signal transmission in electronic applications. With a durable thermoplastic housing and phosphor bronze contacts, it ensures reliable performance. Meeting CSA and UL standards, it guarantees quality and safety. Featuring 30 contacts in 2 rows with a pitch of 2.54mm, it accommodates solid/stranded cables with ease. The termination methods include Through Hole-Solder and Insulation Displacement Crimp (IDC), offering versatility in installation. With a voltage rating of 250V AC and an operating temperature range of -65 to 105°C, it is suitable for various environments. The black housing color and standard profile make it a versatile choice for wire-to-board connections in data and device applications. Packaged in tubes with a quantity of 50, it is convenient for bulk installations. The connector is RoHS compliant, ensuring environmental responsibility. Its compact design, measuring 1.68 inches in length and 0.278 inches in width, makes it ideal for space-constrained setups. Perfect for use in signal transmission, it is a reliable component for your connectivity needs.