| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-747299-6 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP1-747299-6 |
1-747299-6
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for efficiency, this receptacle features 15 gold-plated contacts, ensuring reliable signal transmission. With a current rating of 6A, it meets stringent UL E28476 and UL 94V-0 standards for safety and quality. The phosphor bronze construction guarantees durability, while the board mount design facilitates easy installation. With a pitch of 2.74mm and two rows of 15 positions each, it offers versatility for various applications. Its front metal shell ensures robust protection, and RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tube, this connector is a must-have for your connectivity needs.

