1-747871-4

Heilind Number:AMP1-747871-4
Manufacturer:TE Connectivity
Manufacturer Number:1-747871-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 PLUG SP/FMS SCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747871-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP1-747871-4

Detailed Description

Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for demanding connectivity needs. This rugged connector features a 2-row design with 9 contacts, ideal for board mounting applications. With a UL E28476 and UL 94V-0 certification, it guarantees safety and reliability. The housing is crafted from durable thermoplastic, while the contacts are made of brass with a gold plating for excellent conductivity. The 2.74mm pitch and 6A amperage rating make it suitable for a variety of power and signal applications. Packaged in a convenient tube, it's easy to store and handle, ensuring efficiency in your projects. With its front metal shell and RoHS compliance, this connector meets stringent industry standards. Trust the AMPLIMITE HD-20 for seamless connectivity in your designs.