1-747943-7

Heilind Number:AMP1-747943-7
Manufacturer:TE Connectivity
Manufacturer Number:1-747943-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT,RCPT,9P,HDE,SHLD ENCLSRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747943-7
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.19 - .375 in, 4.83 - 9.53 mm
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
Connector and Contact Terminate To:Wire & Cable
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.19 - .375 in, 4.83 - 9.53 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:.375 in, 9.53 mm
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747943-7
SKU:AMP1-747943-7

Detailed Description

This kit includes a 9-pin, high-density receptacle with shielded enclosure, designed for use in demanding environments. With a straight body orientation and cable mount termination method, it offers secure and reliable connectivity. The shell and shield are made of steel with tin plating, ensuring durability and efficient signal transmission. Suitable for signal applications, it has gold flash plating in the contact mating area for enhanced conductivity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it meets standard product grade requirements and is RoHS compliant. Perfect for cable-to-cable connections, this kit is an essential component for various electronic devices.