| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-747947-5 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Mount Angle: | Straight |
| Insert Material: | Thermoplastic |
| Cable Diameter: | .217 - .435 in, 5.51 - 11.05 mm |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 25 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Screw Hole Thread Size: | 4-40 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Preassembled: | No |
| Cable Insulation Diameter: | .217 - .435 in, 5.51 - 11.05 mm |
| Enclosure: | With |
| Jackscrew Material: | Zinc Alloy |
| Wire Insulation Support: | With |
| Enclosure Material: | PVC |
| Grounding Indents: | Without |
| Shell Type: | Front Metal Shell |
| Accepts Cable Diameter: | 11.05 mm, .435 in |
| Insert Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Part Aliases: | 1-747947-5 |
| SKU: | AMP1-747947-5 |
1-747947-5
Specifications
Detailed Description
Elevate your connectivity with the AMPLIMITE HDE Series 25-Position Receptacle Kit. Designed for high-density applications, this kit features a rugged black shielded enclosure for optimal signal protection. With a straight cable mount and IDC termination method, installation is a breeze. The 5A capacity ensures reliable power delivery, while the durable steel construction and tin plating guarantee long-lasting performance, even in harsh environments. Gold-plated contact mating areas and jackscrew locking mechanisms provide secure connections for signal transmission. RoHS compliant and UL 94V-0 rated, this connector kit is a trusted choice for data and device applications.

