| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-747948-8 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Thermoplastic |
| Cable Diameter: | .217 - .435 in, 5.51 - 11.05 mm |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 25 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .13 - .32 mm², 26 - 22 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Screw Hole Thread Size: | 4-40 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Preassembled: | No |
| Cable Insulation Diameter: | .217 - .435 in, 5.51 - 11.05 mm |
| Enclosure: | With |
| Jackscrew Material: | Zinc Alloy |
| Wire Insulation Support: | With |
| Enclosure Material: | PVC |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Accepts Cable Diameter: | 11.05 mm, .435 in |
| Insert Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Part Aliases: | CC2101-000,AMP-1-0747948-8 1-747948-8 |
| SKU: | AMP1-747948-8 |
1-747948-8
Specifications
Detailed Description
Enhance your connectivity with our 25-pin Plug Kit, designed for high-density environments with shielded enclosures. This black Kit features a straight orientation and a cable mount for easy integration. The insulation displacement crimp termination method ensures secure connections, while the phosphor bronze contact material guarantees durability. With a pitch of 2.77mm, this Kit is suitable for various applications. Operating in a wide temperature range of -55 to 105°C, it is perfect for signal transmission. The steel shell, plated with tin, provides robust protection, while the gold flash plating in the contact mating area ensures reliable performance. Suitable for round jacketed cables and discrete wires with a diameter of 5.51-11.05mm, this Kit offers versatility. RoHS compliant and meeting UL 94V-0 standards, it prioritizes safety and environmental responsibility. Whether for data or device connections, this AMP1 Kit is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206852-8 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 748627-2 | SHLD JACKSCREW,PLTD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


