| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-747950-6 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Mount Angle: | Straight |
| Insert Material: | Thermoplastic |
| Cable Diameter: | .338 - .562 in, 8.59 - 14.28 mm |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 37 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .13 - .32 mm², 26 - 22 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Screw Hole Thread Size: | 4-40 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Preassembled: | No |
| Cable Insulation Diameter: | .338 - .562 in, 8.59 - 14.28 mm |
| Enclosure: | With |
| Jackscrew Material: | Zinc Alloy |
| Wire Insulation Support: | With |
| Enclosure Material: | PVC |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Accepts Cable Diameter: | 14.27 mm, .562 in |
| Insert Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Part Aliases: | 1-747950-6 |
| SKU: | AMP1-747950-6 |
1-747950-6
Specifications
Detailed Description
Enhance your connectivity with this high-performance kit featuring a 37-pin plug designed for optimal signal transmission. Encased in durable black steel with shielding for added protection, this assembly ensures reliable operation in demanding environments. Engineered for easy installation, the cable mount design with insulation displacement crimp termination offers efficient connectivity for round jacketed cables and discrete wires. With a 5A amperage rating, this connector accommodates a wide range of applications. Its straight mount angle and zinc alloy jackscrews provide secure attachment, while gold flash contact plating guarantees superior conductivity. RoHS compliant and UL 94V-0 certified, this connector meets stringent industry standards for safety and environmental responsibility. Perfect for data and device applications, this kit is a must-have for any professional setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 788189-2 | CPC 17-3 RCPT ASY,REV SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


