| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-750877-5 |
| Series: | AMPLIMITE 0.50 Series |
| Cover Type: | Terminating |
| Package Quantity: | 1 |
| Number of Positions: | 50 |
| GPL: | 022 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 4637 |
| Connector Product Type: | Accessory |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-750877-5 |
| SKU: | AMP1-750877-5 |
1-750877-5
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, designed for high-performance applications. This accessory, meeting UL 94V-0 standards for safety, features 50 positions for seamless data and device connectivity. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. RoHS compliant, this connector is a sustainable choice for your connectivity needs. Elevate your system with this essential component, offering quality and durability in every connection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58430-1 | ![]() |


