1-750913-7

Heilind Number:AMP1-750913-7
Manufacturer:TE Connectivity
Manufacturer Number:1-750913-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 50SR CABLE CONN KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-750913-7
Color:Gray
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polyester
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Mount Angle:None
Package Quantity:10
Cover Material:Polyester
Cable Type:Round Jacketed Cable
Number of Positions:68
Housing Color:Black
GPL:022
Packaging:Kit
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .08 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.79 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Unassembled
Termination Cover Type:Wire Lacing
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .031 in, .74 - .79 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-750913-7
Replacement Part:1-5750913-7
SKU:AMP1-750913-7

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector Kit, featuring a two-row design for efficient signal transmission. Crafted with durable polyester housing in a sleek black finish, this connector ensures reliable performance in demanding environments. The Cable Mount (Free-Hanging) configuration with Insulation Displacement Crimp (IDC) termination method offers easy installation onto Round Jacketed Cables. With 68 positions and gold-plated contacts, it guarantees optimal conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various applications. RoHS compliant and with UL 94V-0 flammability standard, it meets stringent safety regulations. Perfect for data and device connectivity, it comes in a convenient kit packaging, making it ideal for your connectivity needs. Elevate your connection solutions with this high-quality D-Sub connector.