1-767017-6

Heilind Number:AMP1-767017-6
Manufacturer:TE Connectivity
Manufacturer Number:1-767017-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,900PLUG,76,ASSY,.025,REC,VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767017-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:22.657 mm, .892 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:1.255 in, 22.86 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767017-6
SKU:AMP1-767017-6

Detailed Description

Enhance your connectivity with this high-performance MICT 900PLUG assembly, meticulously engineered for optimal signal transmission in electronic systems. With a meticulous design that meets CSA standards, this connector features two rows of 76 gold or palladium nickel-plated pins, offering reliable contact with a pitch of .64mm (.025 in). The robust housing, crafted from UL 94V-0 rated LCP, ensures durability in challenging environments. Operating at temperatures ranging from -67 to 257°F, it is suitable for a wide range of applications. Whether you're dealing with data or power, its dual-beam contact shape and 50Ω impedance guarantee efficient and secure connections. Ideal for board-to-board configurations, this connector, with a stack height of 1.255 inches, facilitates seamless integration in your PCB assemblies. Trust in its proven performance, with certifications from CSA and UL, for your mission-critical projects.