1-767032-7

Heilind Number:AMP1-767032-7
Manufacturer:TE Connectivity
Manufacturer Number:1-767032-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MICT,788PLUG,114,ASSY,.025,REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767032-7
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 3 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:114
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:19.812 mm, .78 in
PCB Retention Type:Boardlock
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:57
Number of Power Positions:3
Number of Signal Positions:114
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock, Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:1.143 in, 20 mm, 29 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767032-7
SKU:AMP1-767032-7

Detailed Description

Enhance data transmission efficiency with the MICT,788PLUG,114,ASSY Board to Board PCB Connector. This high-speed connector, compliant with CSA standards, features 114 signal positions and 3 power positions arranged in 57 columns. With a contact layout optimized for inline connections, it is ideal for signal-intensive applications. The connector's dual beam contact shape and gold plating ensure reliable performance at up to 10 Gb/s data rates. Its durable LCP housing, UL 94V-0 rated for flammability, provides a robust enclosure for the connector, which can withstand operating temperatures ranging from -67 to 257 °F. Designed for surface mount termination on printed circuit boards with a thickness of 1.57 mm, it offers secure PCB retention with boardlock features. The vertical mount orientation and mating retention mechanism further enhance stability during assembly. With agency certifications from CSA and UL, as well as ECCN compliance, this connector guarantees quality and regulatory adherence. Perfect for mezzanine and board stacking configurations in electronic assemblies, it facilitates seamless signal transmission in demanding environments. Upgrade your connectivity solutions with the MICT,788PLUG,114,ASSY Connector.